
T491D476K020AT | |
|---|---|
DigiKey Part Number | 399-3795-2-ND - Tape & Reel (TR) 399-3795-1-ND - Cut Tape (CT) 399-3795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476K020AT |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $6.88100 | $68.81 |
| 50 | $5.42120 | $271.06 |
| 100 | $4.97150 | $497.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.21172 | $2,105.86 |
| 1,000 | $3.97674 | $3,976.74 |
| 1,500 | $3.85901 | $5,788.52 |
| 2,500 | $3.72858 | $9,321.45 |
| 3,500 | $3.65232 | $12,783.12 |
| 5,000 | $3.57898 | $17,894.90 |

