Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491D476K020AG | |
|---|---|
DigiKey Part Number | T491D476K020AG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D476K020AG |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476K020AG Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476K020AH2478 | KEMET | 0 | T491D476K020AH2478-ND | $6.12238 | Parametric Equivalent |
| T491D476K020AH4818 | KEMET | 0 | T491D476K020AH4818-ND | $5.62153 | Parametric Equivalent |
| T491D476K020AH7790 | KEMET | 0 | T491D476K020AH7790-ND | $17.71668 | Parametric Equivalent |
| T491D476K020AH8395 | KEMET | 0 | T491D476K020AH8395-ND | $10.91438 | Parametric Equivalent |
| T491D476K020AT2478 | KEMET | 0 | T491D476K020AT2478-ND | $4.68082 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.70656 | $4,353.28 |


