
T491D476K016AH | |
|---|---|
DigiKey Part Number | 399-8390-2-ND - Tape & Reel (TR) 399-8390-1-ND - Cut Tape (CT) 399-8390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476K016AH |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476K016AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $8.97800 | $89.78 |
| 50 | $7.17400 | $358.70 |
| 100 | $6.61750 | $661.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.67530 | $2,837.65 |
| 1,000 | $5.38377 | $5,383.77 |
| 1,500 | $5.23775 | $7,856.62 |
| 2,500 | $5.07592 | $12,689.80 |
| 3,500 | $4.98131 | $17,434.58 |
| 5,000 | $4.89028 | $24,451.40 |

