4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D475M050AT

DigiKey Part Number
399-8388-2-ND - Tape & Reel (TR)
399-8388-1-ND - Cut Tape (CT)
399-8388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D475M050AT
Description
CAP TANT 4.7UF 20% 50V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D475M050AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,680
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.66000$12.66
10$8.38600$83.86
50$6.67760$333.88
100$6.14970$614.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.25798$2,628.99
1,000$4.98215$4,982.15
1,500$4.84395$7,265.93
2,500$4.69076$11,726.90
3,500$4.60125$16,104.38
5,000$4.51510$22,575.50
Manufacturers Standard Package