
T491D475K035AH | |
---|---|
DigiKey Part Number | 399-T491D475K035AHTR-ND - Tape & Reel (TR) 399-T491D475K035AHCT-ND - Cut Tape (CT) 399-T491D475K035AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D475K035AH |
Description | CAP TANT 4.7UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D475K035AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.01000 | $13.01 |
10 | $8.64400 | $86.44 |
50 | $6.90660 | $345.33 |
100 | $6.37070 | $637.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.46390 | $2,731.95 |
1,000 | $5.18328 | $5,183.28 |
1,500 | $5.04271 | $7,564.06 |
2,500 | $4.88691 | $12,217.28 |
3,500 | $4.79585 | $16,785.47 |
5,000 | $4.70821 | $23,541.05 |
6,000 | $4.66668 | $28,000.08 |
12,000 | $4.52683 | $54,321.96 |
12,500 | $4.51941 | $56,492.62 |