
T491D337M006AT | |
|---|---|
DigiKey Part Number | 399-10192-2-ND - Tape & Reel (TR) 399-10192-1-ND - Cut Tape (CT) 399-10192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D337M006AT |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D337M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 400mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $7.98300 | $79.83 |
| 50 | $6.34380 | $317.19 |
| 100 | $5.83640 | $583.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.97878 | $2,489.39 |
| 1,000 | $4.71355 | $4,713.55 |
| 1,500 | $4.58069 | $6,871.03 |
| 2,500 | $4.43343 | $11,083.58 |
| 3,500 | $4.34737 | $15,215.79 |
| 5,000 | $4.26452 | $21,322.60 |

