T491D337K006AT7027 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.23540
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.67942
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.74108
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.67942
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.67942
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.23282
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $15.60228
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $18.99167
Datasheet
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D337K006AT7027

DigiKey Part Number
T491D337K006AT7027-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D337K006AT7027
Description
CAP TANT 330UF 10% 6.3V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D337K006AT7027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.89934$4,949.67
Manufacturers Standard Package