
T491D336K035AT | |
|---|---|
DigiKey Part Number | 399-5169-2-ND - Tape & Reel (TR) 399-5169-1-ND - Cut Tape (CT) 399-5169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D336K035AT |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T491D336K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.30000 | $33.30 |
| 10 | $23.66100 | $236.61 |
| 50 | $19.81380 | $990.69 |
| 100 | $18.62330 | $1,862.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.60956 | $8,304.78 |
| 1,000 | $15.98597 | $15,985.97 |
| 1,500 | $15.67352 | $23,510.28 |
| 2,500 | $15.32711 | $38,317.78 |
| 3,500 | $15.12455 | $52,935.92 |
| 5,000 | $14.92972 | $74,648.60 |

