
T491D336K025ATAUTO | |
---|---|
DigiKey Part Number | 399-T491D336K025ATAUTOTR-ND - Tape & Reel (TR) 399-T491D336K025ATAUTOCT-ND - Cut Tape (CT) 399-T491D336K025ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D336K025ATAUTO |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D336K025ATAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.81000 | $12.81 |
10 | $8.46600 | $84.66 |
50 | $6.75600 | $337.80 |
100 | $6.22890 | $622.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.33732 | $2,668.66 |
1,000 | $5.06159 | $5,061.59 |
1,500 | $4.92348 | $7,385.22 |
2,500 | $4.77043 | $11,926.08 |
3,500 | $4.68090 | $16,383.15 |
5,000 | $4.59481 | $22,974.05 |
6,000 | $4.55403 | $27,324.18 |
12,000 | $4.41659 | $52,999.08 |
12,500 | $4.40930 | $55,116.25 |