T491D336K020AT7280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.60174
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.22624
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $29.16282
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.92484
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.46302
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.29672
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.29672
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.36002
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.29672
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.85858
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.29672
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.58094
Datasheet
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D336K020AT7280

DigiKey Part Number
T491D336K020AT7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D336K020AT7280
Description
CAP TANT 33UF 10% 20V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D336K020AT7280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D336K020AHKEMET0T491D336K020AH-ND$4.60174Parametric Equivalent
T491D336K020AH2478KEMET0T491D336K020AH2478-ND$5.22624Parametric Equivalent
T491D336K020AH4847KEMET0T491D336K020AH4847-ND$29.16282Parametric Equivalent
T491D336K020AT2478KEMET0T491D336K020AT2478-ND$4.92484Parametric Equivalent
T491D336K020AT24787280KEMET0T491D336K020AT24787280-ND$4.46302Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.82997$9,574.92
Manufacturers Standard Package