
T491D336K016AT | |
|---|---|
DigiKey Part Number | 399-3787-2-ND - Tape & Reel (TR) 399-3787-1-ND - Cut Tape (CT) 399-3787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D336K016AT |
Description | CAP TANT 33UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D336K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $7.84300 | $78.43 |
| 50 | $6.22200 | $311.10 |
| 100 | $5.72220 | $572.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.87716 | $2,438.58 |
| 1,000 | $4.61580 | $4,615.80 |
| 1,500 | $4.48494 | $6,727.41 |
| 2,500 | $4.33987 | $10,849.68 |
| 3,500 | $4.25505 | $14,892.67 |
| 5,000 | $4.17346 | $20,867.30 |

