T491D336K016AH7280 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 5,066
Unit Price: $6.58000
Datasheet
33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D336K016AH7280

DigiKey Part Number
T491D336K016AH7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D336K016AH7280
Description
CAP TANT 33UF 10% 16V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D336K016AH7280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D336X9016D2TE3Vishay Sprague5,066718-1078-1-ND$6.58000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.13640$10,341.00
Manufacturers Standard Package