T491D335K050AH74527582 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.05418
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.11174
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.46016
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $11.54094
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.46680
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D335K050AH74527582

DigiKey Part Number
T491D335K050AH74527582-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D335K050AH74527582
Description
CAP TANT 3.3UF 10% 50V 2917
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$20.57604$10,288.02
Manufacturers Standard Package