T491D227M010AT4053 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $11.52752
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.40992
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.78722
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.84986
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.84986
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.78722
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.04644
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.32378
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.78722
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $13.16529
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $13.16529
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $18.68780
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.49055
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $14.55962
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D227M010AT4053

DigiKey Part Number
T491D227M010AT4053-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D227M010AT4053
Description
CAP TANT 220UF 20% 10V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D227M010AT4053 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.34414$2,672.07
Manufacturers Standard Package