T491D227K010AT41537027 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 1,240
Unit Price: $24.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.13100
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.63924
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.13100
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.29402
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.22964
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.22964
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.68436
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.22964
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.37760
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.68436
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.68436
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.68436
Datasheet

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: $21.40000
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D227K010AT41537027

DigiKey Part Number
T491D227K010AT41537027-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D227K010AT41537027
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.84712$4,923.56
Manufacturers Standard Package