
T491D226M035AT4280 | |
---|---|
DigiKey Part Number | T491D226M035AT4280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D226M035AT4280 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
cms-datasheet | cms-datasheet |
EDA/CAD Models | T491D226M035AT4280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
500 | $5.48478 | $2,742.39 |