
T491D226M035AH | |
---|---|
DigiKey Part Number | 399-T491D226M035AHTR-ND - Tape & Reel (TR) 399-T491D226M035AHCT-ND - Cut Tape (CT) 399-T491D226M035AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226M035AH |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226M035AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.30000 | $24.30 |
10 | $16.90600 | $169.06 |
50 | $13.96200 | $698.10 |
100 | $13.05140 | $1,305.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.51280 | $5,756.40 |
1,000 | $11.03624 | $11,036.24 |
1,500 | $10.79752 | $16,196.28 |
2,500 | $10.53291 | $26,332.27 |
3,500 | $10.37821 | $36,323.74 |
5,000 | $10.22935 | $51,146.75 |
6,000 | $10.15873 | $60,952.38 |