T491D226M020AT4069 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: $11.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.08392
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.28010
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.45944
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.81925
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.09822
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.35794
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.50265
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.09822
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.44371
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.45760
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.94294
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.45760
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.76606
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D226M020AT4069

DigiKey Part Number
T491D226M020AT4069-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D226M020AT4069
Description
CAP TANT 22UF 20% 20V 2917
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D226M020AT4069 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.45760$1,728.80
Manufacturers Standard Package