
T491D226K035AT4053 | |
---|---|
DigiKey Part Number | 399-T491D226K035AT4053TR-ND - Tape & Reel (TR) 399-T491D226K035AT4053CT-ND - Cut Tape (CT) 399-T491D226K035AT4053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226K035AT4053 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226K035AT4053 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.12000 | $14.12 |
10 | $9.45100 | $94.51 |
50 | $7.58540 | $379.27 |
100 | $7.00970 | $700.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.03608 | $3,018.04 |
1,000 | $5.73489 | $5,734.89 |
1,500 | $5.58397 | $8,375.95 |
2,500 | $5.41673 | $13,541.83 |
3,500 | $5.31897 | $18,616.40 |
5,000 | $5.22489 | $26,124.45 |
6,000 | $5.18031 | $31,081.86 |
12,000 | $5.03018 | $60,362.16 |
12,500 | $5.02222 | $62,777.75 |