
T491D226K025ATAUTO | |
---|---|
DigiKey Part Number | 399-T491D226K025ATAUTOTR-ND - Tape & Reel (TR) 399-T491D226K025ATAUTOCT-ND - Cut Tape (CT) 399-T491D226K025ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226K025ATAUTO |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226K025ATAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $6.94800 | $69.48 |
50 | $5.49240 | $274.62 |
100 | $5.04130 | $504.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.28080 | $2,140.40 |
1,000 | $4.04545 | $4,045.45 |
1,500 | $3.92760 | $5,891.40 |
2,500 | $3.79699 | $9,492.48 |
3,500 | $3.72063 | $13,022.20 |
5,000 | $3.64717 | $18,235.85 |
6,000 | $3.61235 | $21,674.10 |
12,000 | $3.49511 | $41,941.32 |
12,500 | $3.48889 | $43,611.12 |