
T491D226K025AT2478 | |
---|---|
DigiKey Part Number | 399-T491D226K025AT2478TR-ND - Tape & Reel (TR) 399-T491D226K025AT2478CT-ND - Cut Tape (CT) 399-T491D226K025AT2478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226K025AT2478 |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226K025AT2478 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $7.04700 | $70.47 |
50 | $5.57300 | $278.65 |
100 | $5.11700 | $511.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.34782 | $2,173.91 |
1,000 | $4.10983 | $4,109.83 |
1,500 | $3.99065 | $5,985.98 |
2,500 | $3.85854 | $9,646.35 |
3,500 | $3.78133 | $13,234.66 |
5,000 | $3.70705 | $18,535.25 |
6,000 | $3.67183 | $22,030.98 |
12,000 | $3.55327 | $42,639.24 |
12,500 | $3.54696 | $44,337.00 |