T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D226K025AT2478

DigiKey Part Number
399-T491D226K025AT2478TR-ND - Tape & Reel (TR)
399-T491D226K025AT2478CT-ND - Cut Tape (CT)
399-T491D226K025AT2478DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D226K025AT2478
Description
CAP TANT 22UF 10% 25V 2917
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D226K025AT2478 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.78000$10.78
10$7.04700$70.47
50$5.57300$278.65
100$5.11700$511.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.34782$2,173.91
1,000$4.10983$4,109.83
1,500$3.99065$5,985.98
2,500$3.85854$9,646.35
3,500$3.78133$13,234.66
5,000$3.70705$18,535.25
6,000$3.67183$22,030.98
12,000$3.55327$42,639.24
12,500$3.54696$44,337.00
Manufacturers Standard Package