22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D226K016AT

DigiKey Part Number
399-3780-2-ND - Tape & Reel (TR)
399-3780-1-ND - Cut Tape (CT)
399-3780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D226K016AT
Description
CAP TANT 22UF 10% 16V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D226K016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,832
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.80000$8.80
10$5.66500$56.65
50$4.42160$221.08
100$4.03680$403.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.38824$1,694.12
1,000$3.18772$3,187.72
1,500$3.08734$4,631.01
2,500$2.97602$7,440.05
3,500$2.91095$10,188.33
5,000$2.84837$14,241.85
Manufacturers Standard Package