
T491D225K050AH | |
---|---|
DigiKey Part Number | 399-T491D225K050AHTR-ND - Tape & Reel (TR) 399-T491D225K050AHCT-ND - Cut Tape (CT) 399-T491D225K050AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D225K050AH |
Description | CAP TANT 2.2UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D225K050AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.26000 | $16.26 |
10 | $10.97000 | $109.70 |
50 | $8.86960 | $443.48 |
100 | $8.22250 | $822.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.12632 | $3,563.16 |
1,000 | $6.78705 | $6,787.05 |
1,500 | $6.61713 | $9,925.69 |
2,500 | $6.42882 | $16,072.05 |
3,500 | $6.31872 | $22,115.52 |
5,000 | $6.21279 | $31,063.95 |
6,000 | $6.16260 | $36,975.60 |
12,000 | $5.99346 | $71,921.52 |
12,500 | $5.98451 | $74,806.38 |