
T491D157K010AT | |
|---|---|
DigiKey Part Number | 399-8372-2-ND - Tape & Reel (TR) 399-8372-1-ND - Cut Tape (CT) 399-8372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D157K010AT |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D157K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $9.03500 | $90.35 |
| 50 | $7.21840 | $360.92 |
| 100 | $6.65940 | $665.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.71262 | $2,856.31 |
| 1,000 | $5.41970 | $5,419.70 |
| 1,500 | $5.27299 | $7,909.48 |
| 2,500 | $5.11042 | $12,776.05 |
| 3,500 | $5.01537 | $17,553.79 |
| 5,000 | $4.92389 | $24,619.45 |

