T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D156K035AH

DigiKey Part Number
399-T491D156K035AHTR-ND - Tape & Reel (TR)
399-T491D156K035AHCT-ND - Cut Tape (CT)
399-T491D156K035AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D156K035AH
Description
CAP TANT 15UF 10% 35V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D156K035AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.09000$13.09
10$8.71800$87.18
50$6.96600$348.30
100$6.42670$642.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.51346$2,756.73
1,000$5.23102$5,231.02
1,500$5.08957$7,634.36
2,500$4.93271$12,331.77
3,500$4.84105$16,943.67
5,000$4.75286$23,764.30
6,000$4.71105$28,266.30
12,000$4.57026$54,843.12
12,500$4.56280$57,035.00
Manufacturers Standard Package