
T491D156K025AT2478 | |
---|---|
DigiKey Part Number | 399-T491D156K025AT2478TR-ND - Tape & Reel (TR) 399-T491D156K025AT2478CT-ND - Cut Tape (CT) 399-T491D156K025AT2478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D156K025AT2478 |
Description | CAP TANT 15UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D156K025AT2478 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $7.20100 | $72.01 |
50 | $5.69680 | $284.84 |
100 | $5.23450 | $523.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.45266 | $2,226.33 |
1,000 | $4.21068 | $4,210.68 |
1,500 | $4.08946 | $6,134.19 |
2,500 | $3.95517 | $9,887.92 |
3,500 | $3.87667 | $13,568.34 |
5,000 | $3.80113 | $19,005.65 |
6,000 | $3.76533 | $22,591.98 |
12,000 | $3.64479 | $43,737.48 |
12,500 | $3.63840 | $45,480.00 |