
T491D156K020AT | |
---|---|
DigiKey Part Number | 399-8368-2-ND - Tape & Reel (TR) 399-8368-1-ND - Cut Tape (CT) 399-8368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D156K020AT |
Description | CAP TANT 15UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D156K020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.57000 | $7.57 |
10 | $4.80700 | $48.07 |
50 | $3.72420 | $186.21 |
100 | $3.39160 | $339.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.82918 | $1,414.59 |
1,000 | $2.65523 | $2,655.23 |
1,500 | $2.56817 | $3,852.25 |
2,500 | $2.47168 | $6,179.20 |
3,500 | $2.41525 | $8,453.38 |
5,000 | $2.36097 | $11,804.85 |
6,000 | $2.33525 | $14,011.50 |
12,000 | $2.24865 | $26,983.80 |
12,500 | $2.24404 | $28,050.50 |