T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D156K020AT

DigiKey Part Number
399-8368-2-ND - Tape & Reel (TR)
399-8368-1-ND - Cut Tape (CT)
399-8368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D156K020AT
Description
CAP TANT 15UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D156K020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,211
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.57000$7.57
10$4.80700$48.07
50$3.72420$186.21
100$3.39160$339.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.82918$1,414.59
1,000$2.65523$2,655.23
1,500$2.56817$3,852.25
2,500$2.47168$6,179.20
3,500$2.41525$8,453.38
5,000$2.36097$11,804.85
6,000$2.33525$14,011.50
12,000$2.24865$26,983.80
12,500$2.24404$28,050.50
Manufacturers Standard Package