T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D155K050AT

DigiKey Part Number
399-9741-2-ND - Tape & Reel (TR)
399-9741-1-ND - Cut Tape (CT)
399-9741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D155K050AT
Description
CAP TANT 1.5UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D155K050AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,064
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$25.54000$25.54
10$17.85100$178.51
50$14.78300$739.15
100$13.83310$1,383.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.22798$6,113.99
Manufacturers Standard Package