T491D107M016AG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.06558
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.63502
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.85676
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.63502
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.01462
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.01462
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.01462
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.01462
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.07694
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.01462
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.01462
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.01462
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.26316
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.55418
Datasheet
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D107M016AG

DigiKey Part Number
T491D107M016AG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D107M016AG
Description
CAP TANT 100UF 20% 16V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D107M016AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.27424$5,137.12
Manufacturers Standard Package