
T491D107M006AG | |
---|---|
DigiKey Part Number | 399-18068-2-ND - Tape & Reel (TR) 399-18068-1-ND - Cut Tape (CT) 399-18068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D107M006AG |
Description | CAP TANT 100UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107M006AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.49000 | $17.49 |
10 | $11.85700 | $118.57 |
50 | $9.62820 | $481.41 |
100 | $8.93850 | $893.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.77302 | $3,886.51 |
1,000 | $7.41215 | $7,412.15 |
1,500 | $7.23143 | $10,847.14 |
2,500 | $7.03101 | $17,577.53 |
3,500 | $6.91390 | $24,198.65 |
5,000 | $6.80117 | $34,005.85 |
6,000 | $6.74776 | $40,486.56 |
12,000 | $6.56785 | $78,814.20 |
12,500 | $6.55832 | $81,979.00 |