100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D107K020AT

DigiKey Part Number
399-11281-2-ND - Tape & Reel (TR)
399-11281-1-ND - Cut Tape (CT)
399-11281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D107K020AT
Description
CAP TANT 100UF 10% 20V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D107K020AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
900mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D107K006ATKEMET163399-8364-1-ND$1.23000Similar
T491D107M006ATKEMET500399-8367-1-ND$1.07000Similar
T495D107K006ATE080KEMET150399-5602-1-ND$2.49000Similar
T495D107K006ATE130KEMET1,931399-10518-1-ND$2.07000Similar
T495V107K006ATE090KEMET367399-4700-1-ND$3.61000Similar
In-Stock: 384
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.30000$33.30
10$23.66100$236.61
50$19.81380$990.69
100$18.62330$1,862.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$16.60956$8,304.78
1,000$15.98597$15,985.97
1,500$15.67352$23,510.28
2,500$15.32711$38,317.78
3,500$15.12455$52,935.92
5,000$14.92972$74,648.60
Manufacturers Standard Package