
T491D107K010AH | |
---|---|
DigiKey Part Number | 399-8365-2-ND - Tape & Reel (TR) 399-8365-1-ND - Cut Tape (CT) 399-8365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D107K010AH |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107K010AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.11000 | $15.11 |
10 | $10.14100 | $101.41 |
50 | $8.16500 | $408.25 |
100 | $7.55660 | $755.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.52758 | $3,263.79 |
1,000 | $6.20891 | $6,208.91 |
1,500 | $6.04932 | $9,073.98 |
2,500 | $5.87244 | $14,681.10 |
3,500 | $5.76903 | $20,191.60 |
5,000 | $5.66953 | $28,347.65 |
6,000 | $5.62237 | $33,734.22 |
12,000 | $5.46358 | $65,562.96 |
12,500 | $5.45513 | $68,189.12 |