T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D106M025ATAUTO

DigiKey Part Number
399-T491D106M025ATAUTOTR-ND - Tape & Reel (TR)
399-T491D106M025ATAUTOCT-ND - Cut Tape (CT)
399-T491D106M025ATAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D106M025ATAUTO
Description
CAP TANT 10UF 20% 25V 2917
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D106M025ATAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.62000$10.62
10$6.91500$69.15
50$5.46120$273.06
100$5.01250$501.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.25546$2,127.73
1,000$4.02117$4,021.17
1,500$3.90378$5,855.67
2,500$3.77371$9,434.27
3,500$3.69770$12,941.95
5,000$3.62455$18,122.75
6,000$3.58989$21,539.34
12,000$3.47318$41,678.16
12,500$3.46698$43,337.25
Manufacturers Standard Package