T491D106M025AT4280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.78296
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.54912
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.31694
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.60002
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.85023
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.31694
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.25002
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.68092
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.31694
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.68092
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.68092
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.68092
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.68092
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.74490
Datasheet
10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D106M025AT4280

DigiKey Part Number
T491D106M025AT4280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D106M025AT4280
Description
CAP TANT 10UF 20% 25V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D106M025AT4280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.68092$1,840.46
Manufacturers Standard Package