
T491D106K050AH | |
---|---|
DigiKey Part Number | 399-10182-2-ND - Tape & Reel (TR) 399-10182-1-ND - Cut Tape (CT) 399-10182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D106K050AH |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D106K050AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.30000 | $19.30 |
10 | $13.16200 | $131.62 |
50 | $10.73840 | $536.92 |
100 | $9.99030 | $999.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.72518 | $4,362.59 |
1,000 | $8.33343 | $8,333.43 |
1,500 | $8.13721 | $12,205.81 |
2,500 | $7.91971 | $19,799.28 |
3,500 | $7.79254 | $27,273.89 |
5,000 | $7.67019 | $38,350.95 |
6,000 | $7.61216 | $45,672.96 |