
T356E475J035AT7301 | |
|---|---|
DigiKey Part Number | 399-T356E475J035AT7301TR-ND - Tape & Reel (TR) 399-T356E475J035AT7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T356E475J035AT7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356E475J035AT7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | T356E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.14000 | $45.14 |
| 10 | $32.77100 | $327.71 |
| 50 | $27.84460 | $1,392.23 |
| 100 | $26.31950 | $2,631.95 |
| 500 | $23.73908 | $11,869.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.93955 | $22,939.55 |
| 2,000 | $22.28117 | $44,562.34 |
| 3,000 | $21.95119 | $65,853.57 |

