Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491D106K025AN | |
|---|---|
DigiKey Part Number | T491D106K025AN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D106K025AN |
Description | CAP TANT 10UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D106K025AN Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D106K025AG | KEMET | 0 | T491D106K025AG-ND | $7.91534 | Parametric Equivalent |
| T491D106K025AG4153 | KEMET | 0 | T491D106K025AG4153-ND | $7.91534 | Parametric Equivalent |
| T491D106K025AH2478 | KEMET | 0 | T491D106K025AH2478-ND | $5.22624 | Parametric Equivalent |
| T491D106K025AH7223 | KEMET | 0 | T491D106K025AH7223-ND | $4.60174 | Parametric Equivalent |
| T491D106K025AT2478 | KEMET | 0 | T491D106K025AT2478-ND | $4.31694 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.68838 | $4,844.19 |


