
T491C686M010AT | |
|---|---|
DigiKey Part Number | 399-10179-2-ND - Tape & Reel (TR) 399-10179-1-ND - Cut Tape (CT) 399-10179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C686M010AT |
Description | CAP TANT 68UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C686M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.91100 | $59.11 |
| 50 | $4.62040 | $231.02 |
| 100 | $4.22340 | $422.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.55252 | $1,776.26 |
| 1,000 | $3.34492 | $3,344.92 |
| 1,500 | $3.24091 | $4,861.36 |
| 2,500 | $3.12572 | $7,814.30 |
| 3,500 | $3.05837 | $10,704.30 |
| 5,000 | $2.99358 | $14,967.90 |

