
T491C685M035AT | |
|---|---|
DigiKey Part Number | 399-3763-2-ND - Tape & Reel (TR) 399-3763-1-ND - Cut Tape (CT) 399-3763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C685M035AT |
Description | CAP TANT 6.8UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C685M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.76000 | $47.60 |
| 50 | $3.68160 | $184.08 |
| 100 | $3.34860 | $334.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.78626 | $1,393.13 |
| 1,000 | $2.61255 | $2,612.55 |
| 1,500 | $2.52559 | $3,788.38 |
| 2,500 | $2.42919 | $6,072.98 |
| 3,500 | $2.37282 | $8,304.87 |
| 5,000 | $2.31863 | $11,593.15 |

