
T491C685M020AT | |
---|---|
DigiKey Part Number | 399-8359-2-ND - Tape & Reel (TR) 399-8359-1-ND - Cut Tape (CT) 399-8359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C685M020AT |
Description | CAP TANT 6.8UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C685M020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.68700 | $36.87 |
50 | $2.82120 | $141.06 |
100 | $2.55280 | $255.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.10152 | $1,050.76 |
1,000 | $1.96202 | $1,962.02 |
1,500 | $1.89220 | $2,838.30 |
2,500 | $1.81476 | $4,536.90 |
3,500 | $1.76952 | $6,193.32 |
5,000 | $1.72600 | $8,630.00 |
6,000 | $1.70538 | $10,232.28 |
12,000 | $1.63594 | $19,631.28 |
12,500 | $1.63226 | $20,403.25 |