
T491C685K035AH | |
|---|---|
DigiKey Part Number | 399-T491C685K035AHTR-ND - Tape & Reel (TR) 399-T491C685K035AHCT-ND - Cut Tape (CT) 399-T491C685K035AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C685K035AH |
Description | CAP TANT 6.8UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C685K035AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.20000 | $10.20 |
| 10 | $6.65700 | $66.57 |
| 50 | $5.24920 | $262.46 |
| 100 | $4.81430 | $481.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.08170 | $2,040.85 |
| 1,000 | $3.85489 | $3,854.89 |
| 1,500 | $3.74133 | $5,611.99 |
| 2,500 | $3.61546 | $9,038.65 |
| 3,500 | $3.54189 | $12,396.61 |
| 5,000 | $3.47108 | $17,355.40 |
| 6,000 | $3.43756 | $20,625.36 |
| 12,000 | $3.32456 | $39,894.72 |
| 12,500 | $3.31857 | $41,482.12 |

