T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C685K020AT

DigiKey Part Number
399-3759-2-ND - Tape & Reel (TR)
399-3759-1-ND - Cut Tape (CT)
399-3759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C685K020AT
Description
CAP TANT 6.8UF 10% 20V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C685K020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,166
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
10$3.68700$36.87
50$2.82120$141.06
100$2.55280$255.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.10152$1,050.76
1,000$1.96202$1,962.02
1,500$1.89220$2,838.30
2,500$1.81476$4,536.90
3,500$1.76952$6,193.32
5,000$1.72600$8,630.00
6,000$1.70538$10,232.28
12,000$1.63594$19,631.28
12,500$1.63226$20,403.25
Manufacturers Standard Package