
T491C476M016AT | |
|---|---|
DigiKey Part Number | 399-9739-2-ND - Tape & Reel (TR) 399-9739-1-ND - Cut Tape (CT) 399-9739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C476M016AT |
Description | CAP TANT 47UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C476M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $5.45100 | $54.51 |
| 50 | $4.24720 | $212.36 |
| 100 | $3.87480 | $387.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.24634 | $1,623.17 |
| 1,000 | $3.05199 | $3,051.99 |
| 1,500 | $2.95464 | $4,431.96 |
| 2,500 | $2.84681 | $7,117.03 |
| 3,500 | $2.78375 | $9,743.12 |
| 5,000 | $2.72309 | $13,615.45 |


