
T491C476K016ATAUTO | |
---|---|
DigiKey Part Number | 399-18061-2-ND - Tape & Reel (TR) 399-18061-1-ND - Cut Tape (CT) 399-18061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C476K016ATAUTO |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C476K016ATAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $5.84600 | $58.46 |
50 | $4.57520 | $228.76 |
100 | $4.18510 | $418.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.52482 | $1,762.41 |
1,000 | $3.32061 | $3,320.61 |
1,500 | $3.21839 | $4,827.59 |
2,500 | $3.10504 | $7,762.60 |
3,500 | $3.03882 | $10,635.87 |
5,000 | $2.97509 | $14,875.45 |
6,000 | $2.94489 | $17,669.34 |
12,000 | $2.84321 | $34,118.52 |
12,500 | $2.83782 | $35,472.75 |