T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C475M035AT7280

DigiKey Part Number
399-18060-2-ND - Tape & Reel (TR)
399-18060-1-ND - Cut Tape (CT)
399-18060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C475M035AT7280
Description
CAP TANT 4.7UF 20% 35V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C475M035AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,610
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.24000$7.24
10$4.61800$46.18
50$3.57260$178.63
100$3.25080$325.08
500$2.70636$1,353.18
1,000$2.53801$2,538.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.33010$6,990.30
6,000$2.22831$13,369.86
9,000$2.17731$19,595.79
15,000$2.12078$31,811.70
21,000$2.08774$43,842.54
30,000$2.05594$61,678.20
36,000$2.04088$73,471.68
Manufacturers Standard Package