
T491C475M035AT7280 | |
---|---|
DigiKey Part Number | 399-18060-2-ND - Tape & Reel (TR) 399-18060-1-ND - Cut Tape (CT) 399-18060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C475M035AT7280 |
Description | CAP TANT 4.7UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C475M035AT7280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $4.61800 | $46.18 |
50 | $3.57260 | $178.63 |
100 | $3.25080 | $325.08 |
500 | $2.70636 | $1,353.18 |
1,000 | $2.53801 | $2,538.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.33010 | $6,990.30 |
6,000 | $2.22831 | $13,369.86 |
9,000 | $2.17731 | $19,595.79 |
15,000 | $2.12078 | $31,811.70 |
21,000 | $2.08774 | $43,842.54 |
30,000 | $2.05594 | $61,678.20 |
36,000 | $2.04088 | $73,471.68 |