T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C475M025AT7280

DigiKey Part Number
399-T491C475M025AT7280TR-ND - Tape & Reel (TR)
399-T491C475M025AT7280CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T491C475M025AT7280
Description
CAP TANT 4.7UF 20% 25V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C475M025AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
2.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,999
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.30000$5.30
10$3.31200$33.12
50$2.51940$125.97
100$2.27460$227.46
500$1.86292$931.46
1,000$1.73548$1,735.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.57826$4,734.78
6,000$1.50129$9,007.74
9,000$1.46275$13,164.75
15,000$1.42002$21,300.30
21,000$1.39503$29,295.63
30,000$1.37100$41,130.00
36,000$1.35961$48,945.96
Manufacturers Standard Package