
T491C475M025AT7280 | |
|---|---|
DigiKey Part Number | 399-T491C475M025AT7280TR-ND - Tape & Reel (TR) 399-T491C475M025AT7280CT-ND - Cut Tape (CT) 399-T491C475M025AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C475M025AT7280 |
Description | CAP TANT 4.7UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C475M025AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D475X0025C2TE3 | Vishay Sprague | 221 | 718-1967-1-ND | $4.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.46900 | $34.69 |
| 50 | $2.64080 | $132.04 |
| 100 | $2.38420 | $238.42 |
| 500 | $1.95228 | $976.14 |
| 1,000 | $1.81884 | $1,818.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.65406 | $4,962.18 |
| 6,000 | $1.57340 | $9,440.40 |
| 9,000 | $1.53300 | $13,797.00 |
| 15,000 | $1.48822 | $22,323.30 |
| 21,000 | $1.46204 | $30,702.84 |
| 30,000 | $1.43685 | $43,105.50 |

